What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-1393217-8

RE Series Miniature PCB Relay with Wash Tight Sealing 1-Form A (NO) Contact 24 VDC 2880 Ohm 200 mW Silver Nickel
$ 4.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393217-8.

TE Connectivity

Datasheet38 pages6 years ago
Datasheet38 pages6 years ago

Newark

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 4.55
$ 1.87
$ 1.87
Stock
12,614
697,454
697,454
Authorized Distributors
4
6
6
Coil Current
8 mA
8 mA
8 mA
Coil Power
200 mW
200 mW
200 mW
Coil Type
-
Non-Latching
Non-Latching
Coil Voltage (AC)
-
-
-
Coil Voltage (DC)
16.8 V
16.8 V
16.8 V
Contact Current Rating
6 A
6 A
6 A
Contact Voltage Rating (AC)
250 V
400 V
400 V
Contact Voltage Rating (DC)
-
-
-
Relay Type
-
-
-
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-25
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-05-01
LTD Date2021-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity2-1416010-7
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.008A (Coil), 24Vdc (Coil), 200Mw (Coil), 6A
Electromechanical Relay 24VDC 2.88KOhm 5A SPST-NO (20.3x7x15)mm THT Power Relay
TE Connectivity / AMP5-1415063-1
Electromechanical Relay 24VDC 3.39KOhm 10A SPST-NO (28x5x15)mm THT Slim PCB Relay
TE Connectivity / AMP7-1393236-5
Electromechanical Relay 24VDC 3.39KOhm 10A SPST-NO (( 28mm 5mm 15mm)) THT General Purpose Relay
PanasonicJQ1A-24V-F
General Purpose Relay, JQ Series, Power, Non Latching, SPST-NO, 24 VDC, 5 A RoHS Compliant: Yes
PanasonicJQ1A-24V
Relay;E-Mech;Gen Purp;SPST-NO;Cur-Rtg 5 A (NO), 2 A (NC);Ctrl-V 24DC;PCB Mnt

Descriptions

Descriptions of TE Connectivity 1-1393217-8 provided by its distributors.

RE Series Miniature PCB Relay with Wash Tight Sealing 1-Form A (NO) Contact 24 VDC 2880 Ohm 200 mW Silver Nickel
Power/Signal Relay, Spst, Momentary, 0.008A (Coil), 24Vdc (Coil), 200Mw (Coil), 6A (Contact), Dc
Cross Referenced to TE CNTY AMP - Part AMP1-1393217-8
Power Relay 24VDC 6A SPST-NO(20mm 10mm 10.6mm) THT
POWER RELAY, SPST-NO, 6A, 250VAC, TH
Industrial Relays (General Purpose)
POWER RELAY, SPST-NO, 6A, 250VAC, TH; Contact Configuration: SPST-NO; Coil Voltage: 24VDC; Contact Current: 6A; Product Range: RE Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250V; Relay Terminals: Solder; Contact Voltage VDC: -; Contact Material: Silver Nickel; Coil Resistance: 2.88kohm; SVHC: No SVHC (15-Jan-2018); Approvals & Standards: UL

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RE031024