Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity RE032024

Electromechanical Relay 24VDC 2.88KOhm 15A SPST-NO (20x10x10.6)mm THT Miniature Relay
$ 6.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RE032024.

IHS

Datasheet1 page2 years ago
Datasheet2 pages15 years ago
Datasheet2 pages19 years ago

element14 APAC

Master Electronics

Electro Sonic

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-04-30
LTD Date2021-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity1393217-8
RE Series 6 A SPST (1 Form A) 24 VDC Miniature General Purpose Power Relay
TE Connectivity3-1393222-9
Power Relay 24VDC 15A SPST-NO (( 28.6mm 10mm 15mm)) Through Hole
PanasonicJVN1A-24V-F
JVN Series 16 A SPST 24 VDC Through Hole Non-Polarized Compact Power Relay
PanasonicJVN1AF-24V-F
Electromechanical Relay SPST-NO 10(DC)/16(AC)A 24VDC 2.88KOhm Through Hole
PanasonicALE72F24
ALE Relay (High Sensitive Type TM with Two Live & One Dummy PCB Terminals Class F)
General Purpose 24VDC SPST-NO 16A Non Latching Plugin Power Relays ROHS

Descriptions

Descriptions of TE Connectivity RE032024 provided by its distributors.

Electromechanical Relay 24VDC 2.88KOhm 15A SPST-NO (20x10x10.6)mm THT Miniature Relay
Power/Signal Relay, SPST, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 6A (Contact), 30VDC (Contact), DC Input, AC/DC Output
Relay SPST-NO 6A 24V 2880R AgNi gold pla
POWER RELAY, 24VDC, 6A, SPST-NO, PCB; Contact Configuration:SPST-NO; Coil Voltage:24VDC; Contact Current:6A; Product Range:RE Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250VAC RoHS Compliant: Yes
RE032024 Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating Class: 150 – 200 mW Coil Power Rating DC: 200 mW Coil Resistance: 2880 Ω Standard Monostable, DC 150 – 200 mW | Power Relay | Part Number: RE032024 | Internal Number: 2-1393217-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393217-4
  • 213932174