TE Connectivity 2-1416010-4

Relay, 1 Form A (n/o), 6 V (DC), 180 Ω, 6 A, 400 V (AC), Monostable, 2-1416010-4
$ 2.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1416010-4.

JRH Electronics

Datasheet5 pages1 year ago

IHS

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+6.10%

CAD Models

Download TE Connectivity 2-1416010-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-02-14
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / P&BRE030006
Power Relay SPST-NO 400VAC 6VDC PC Pin Through Hole Box/Tube
TE Connectivity1393236-2
Power Relay, 5Vdc, Spdt, 6A, Tht Rohs Compliant: Yes |Schrack Te Connectivity V23092A1005A301..
TE Connectivity1-1415068-1
Electromechanical Relay 5VDC 147Ohm 10A SPDT (28x5x15)mm THT Slim PCB Relay
Power Relay 5VDC 6A SPST-NO(28x5x15)mm THT
POWER/SIGNAL RELAY SPDT MOMENTARY 0.034A (COIL) 5VDC (COIL) 170mW (COIL) 6A (CONTACT) 24VDC (CONTACT) THROUGH HOLE-STRAIGHT MOUNT
Power Relay 5VDC 6A SPDT(28x5x15)mm THT
TE Connectivity / P&BRE030006
Power Relay SPST-NO 400VAC 6VDC PC Pin Through Hole Box/Tube
PanasonicALDP106W
Power Relay 6VDC 5A SPST-NO(20.5x7.2x15.3)mm THT
Electromechanical Relay SPST-NO 5A 6VDC 180Ohm Through Hole
TE Connectivity1721441-2
General Purpose Low Power PCB Relay SPST 5A 5VDC 208Ohm Through Hole
PanasonicALDP105W
RELAY GEN PURPOSE SPST 5A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Power Relay 5VDC 3DC/5AAC SPST-NO( (20.5mm 7.2mm 15.3mm)) THT

Descriptions

Descriptions of TE Connectivity 2-1416010-4 provided by its distributors.

Relay, 1 Form A (N/O), 6 V (DC), 180 Ω, 6 A, 400 V (AC), monostable, 2-1416010-4
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.033A (Coil), 6VDC (Coil), 200mW (Coil), 6A (Contact), DC Input, AC Output, Panel Mount
Special Order: RE034006 Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating DC: 200 mW Coil Resistance: 180 Ω Coil Special Features: UL Coil Insulation Class F Standard Monostable, DC 200 mW 180 Ω | Power Relay | Part Number: 2-1416010-4 | Internal Number: 2-1416010-4 | Alias Number: RE034006 | TE Connectivity
Switching Current A = 6 / Switching Capacity kVA = 1.5 / Series = RE / Switching Voltage - AC V = 400 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 6 / Width mm = 10 / Length mm = 20 / Height mm = 10.6 / Contact Configuration = 1NO / Coil Type = DC / Coil Resistance Ohm = 180

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RE034006