TE Connectivity 2-1393844-3

Relay Sockets PC Pin 10A 240VAC Through Hole 2Pole
$ 6.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393844-3.

JRH Electronics

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago
Datasheet3 pages8 years ago
Datasheet40 pages3 years ago

element14 APAC

Farnell

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-32.16%

CAD Models

Download TE Connectivity 2-1393844-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-10-25
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Circular Connector, 8 Contact(s), Male, Solder Terminal, Receptacle
Plastic jam nut receptacle, without backshell, for 8 male contacts, IP68/69K

Descriptions

Descriptions of TE Connectivity 2-1393844-3 provided by its distributors.

Relay Sockets PC Pin 10A 240VAC Through Hole 2Pole
RM78702 Relay Accessories & Socket & Clip | Part Number: RM78702 | Internal Number: 2-1393844-3 | TE Connectivity
Conn Relay Socket SKT 11 POS Solder ST Thru-Hole
Relay Sockets & Hardware PCB TERM SCKT FOR RM
PCB Mount35mm 11 Pin Industrial Relay Socket
RELAY SOCKET, SHRACK, PCB SOCKET FOR RM7 SERIES
Cross Referenced to TE CONNECTIVITY - Part AMP2-1393844-3
RELAY SOCKET 11 POS THROUGH HOLE
IC Socket, 11 Contact(s), Solder
Relay Accessories, Sockets & Clips, Socket, Printed Circuit Board, Power Relays, Printed Circuit Board, 2, Socket, SCHRACK Accessories Power Relay RM
Relay Socket, 10A 400Vac, Tht; Socket Mounting:Through Hole; Socket Terminals:Solder Lug; No. Of Pins:11Pins; Current Rating:10A; Voltage Rating:400Vac; Product Range:-; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Schrack Te Connectivity 2-1393844-3

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393844-3 .
  • RM78702
  • RM78702..
  • RM78702...