
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | UTS7148P | 0 | 11h | |||||||||
| PEI-Genesis | UTS7148P | 0 | ||||||||||
| RS (Formerly Allied Electronics) | UTS7148P | 0 | 100 | Bulk | 3h | |||||||
| TTI Europe | UTS7148P | 0 | 50 | Bulk | 18h | |||||||
| Heilind Asia | UTS7148P | 0 | 100 | 3h |
Download Eaton UTS7148P symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Eaton UTS7148P provided by its distributors.
Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names: