TE Connectivity 2-1393809-4

Electromechanical Relay 32VDC 1.7KOhm 5A DPDT (19x30x35.5)mm Plug-In Signal Relay
$ 136.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393809-4.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Electro Sonic

Master Electronics

TE Connectivity

Burklin Elektronik

CAD Models

Download TE Connectivity 2-1393809-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE ConnectivityV23105A5405A201
Electromechanical Relay Double Pole Double Throw 3A 24 Volt 1.44Kohm Through Hole
TE Connectivity1393809-1
Power/Signal Relay, Dpdt, Momentary, 0.027A (Coil), 250Vdc (Coil), 647Mw (Coil), 5A (Contact),
TE Connectivity7-1393808-6
POWER RELAY, DPDT, 20VDC, 5A, THT; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of TE Connectivity 2-1393809-4 provided by its distributors.

Electromechanical Relay 32VDC 1.7KOhm 5A DPDT (19x30x35.5)mm Plug-In Signal Relay
Relay, 2 Form C (NO/NC), 1.7 kΩ, 5 A, 250 V (DC), 250 V (AC), monostable, 2-1393809-4
Power/Signal Relay, 6 Form A, DPDT, Momentary, 0.019A (Coil), 250VDC (Coil), 600mW (Coil), 5A (Contact), 250VDC (Contact), AC/DC Input, AC/DC Output, Socket Mount
Signal Relays, 250 VDC Contact Voltage, 250 VAC Contact Voltage, Socket / Screw Mount, Solder / Plug-In, 2 A, 6 Form A (NO), Axicom Cradle Relay N
Cradle relay Temperature range: -40 ... +70 °C Manufacturer Article n°: V23154D722F104 Contact material: Ag+Au Contact type: Single contacts Contacts: 2 Change-Over (CO) Pitch: 2.5 mm Protection rating: IP30 Relay type: Monostable Size: Size II Pcoil: 600 mW Rcoil: 1700 Ohm Switching power: 500 VA / 140 W Switching voltage: 250 VAC / 250 VDC Ucoil: 32 VDC
Special Order: V23154D 722F104 Contact Voltage Rating: 250 VDC Contact Voltage Rating: 250 VAC Mounting Type: Socket Screw Mount Terminal Type: Solder Plug-In Contact Current Rating: 2 A Cradle N Relay V23154 | 250 VDC 250 VAC Socket Solder | Part Number: 2-1393809-4 | Internal Number: 2-1393809-4 | Alias Number: V23154D 722F104 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty