TE Connectivity 2-1393641-5

Connector DIN 41612 Receptacle 48 Position 2.54mm Solder Straight Through Hole
$ 4.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393641-5.

IHS

Datasheet5 pages1 year ago
Datasheet2 pages17 years ago
Datasheet4 pages24 years ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 2-1393641-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2000-04-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2025-01-09
LTD Date2025-04-28
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity8-1393640-5
Conn DIN 41612 RCP 48 POS 2.54mm Solder ST Thru-Hole Box
TE Connectivity535071-4
CONN DIN RCPT 48POS PCB GOLD / 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole
TE Connectivity535091-5
Board Euro Connector, 3 Row(s), Female, Straight, Solder Terminal, Gray Insulator, Receptacle
Amphenol Communications Solutions86093488314755V1LF
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle
Amphenol Communications Solutions86093488324755V1LF
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle
Amphenol Communications Solutions86093488314H55V1LF
Board Euro Connector, 48 Contact(S), 3 Row(S), Female, Straight, Solder Terminal, Receptacle
TE Connectivity5650858-5
Conn DIN 41612 Receptacle 32 POS 2.54mm Solder ST Through Hole
HARTING Elektronik09032646825
CONN DIN RCPT 96POS PCB / 96 Position Din Connector Receptacle, Female Sockets Through Hole
HARTING Elektronik09032647825
96 Position Din Connector Receptacle, Female Sockets Through Hole
TE Connectivity5650860-5
Conn DIN 41612 Receptacle 64 POS 2.54mm Solder ST Through Hole
TE Connectivity5650859-5
Conn DIN 41612 RCP 64 POS 2.54mm Solder ST Thru-Hole Box/Tray
HARTING Elektronik09022646825
Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal

Descriptions

Descriptions of TE Connectivity 2-1393641-5 provided by its distributors.

Connector DIN 41612 Receptacle 48 Position 2.54mm Solder Straight Through Hole
Conn DIN 41612 RCP 48 POS 2.54mm Solder ST Thru-Hole Box
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle
48 Position 2.54 mm Female Socket Gold Din Connector Receptacle
Multipole socket C/2 48p DIN 41612 [TE Connectivity] V42254-B2202-C480 Multipole socket C/2 48p DIN 41612
V42254B2202C480=PC612 FEDERLEI Eurocard Connector | Part Number: 2-1393641-5 | Internal Number: 2-1393641-5 | Alias Number: V42254B2202C480 | TE Connectivity
SOCKET, DIN41612, C/2, 48WAY; Product Range:-; No. of Contacts:48Contacts; Gender:Receptacle; Pitch Spacing:2.54mm; No. of Rows:2 Row; Rows Loaded:a + b + c; Contact Plating:Gold Plated Contacts; Contact Material:Brass;
SOCKET, DIN41612, C/2, 48WAY; Connector Type:DIN41612; Gender:Receptacle; Ways, No. of:48; Lead Spacing:2.54mm; No. of Mating Cycles:400; Termination Method:Solder; Contact Material:Brass; Contact Plating:Gold over Palladium; Rows, No. of:2; Rows Loaded:a + b + c; Colour:Pebble Grey; Flammability Rating:UL94V-0; Material:Polyester; Pitch:2.54mm; Resistance, Contact:20mohm; Resistance, Insulation:100Mohm; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Body Size:C/2; DC Current Max:1.5A; De-mating Force:17N; Fixing Hole Diameter:2.8mm; Mating Cycles Class:2; Mating Force:17N; PCB Hole Diameter:1mm; Terminal Plating:Tin; Voltage, Test Contact/Contact:1000V; Voltage, Test Contact/Earth:1500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 213936415
  • V42254-B2202-C480
  • V42254-B2202-C480.
  • V42254B2202C480