Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5650859-5

Conn DIN 41612 RCP 64 POS 2.54mm Solder ST Thru-Hole Box/Tray
$ 5.901
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5650859-5.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-5.85%

CAD Models

Download TE Connectivity 5650859-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.901
$ 6.344
Stock
28,882
3,334
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
64
64
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold, Tin
Gold
Housing Material
-
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5650860-5
Din 41612 Connector, 64Cont, Receptacle; |Te Connectivity Amp 5650860-5.
TE Connectivity5650861-5
DIN 41612 Connector, Eurocard Type B, 64 Contacts, Receptacle, 2.54 mm, 2 Row, a + b
TE Connectivity5650861-4
Din 41612 Pcb Connector Receptacle 64Way; |Te Connectivity Amp 5650861-4
HARTING Elektronik09032646825
CONN DIN RCPT 96POS PCB / 96 Position Din Connector Receptacle, Female Sockets Through Hole
HARTING Elektronik09022646825
HARTING DIN41612European connector, Btype, 64road, 2line, Mother seat, Welding termination
HARTING Elektronik09022646824
Harting DIN41612 European Connector, Type B, 64 Pos, 2 Rows, Receptacle, Solder Termination

Descriptions

Descriptions of TE Connectivity 5650859-5 provided by its distributors.

Conn DIN 41612 RCP 64 POS 2.54mm Solder ST Thru-Hole Box/Tray
DIN 41612 PCB CONNECTOR RECEPTACLE 64 WAY
2.54mm 2 -55℃~+125℃ Direct Insert Plugin,P=2.54mm Board-to-Board and Backplane Connector ROHS
ASSEMBLY,RECEPTACLE,EUROCARD,T Eurocard Connector | Part Number: 5650859-5 | Internal Number: 5650859-5 | TE Connectivity | EUROCARD
Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
DIN 41612 PCB CONNECTOR RECEPTACLE 64 WA; DIN 41612 PCB CONNECTOR RECEPTACLE 64 WAY; Product Range:-; No. of Contacts:64Contacts; Gender:Receptacle; Pitch Spacing:2.54mm; No. of Rows:2 Row; Rows Loaded:a + b; Contact Plating:Gold Plated Contacts; No. of Mating Cycles:400

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5650859-5.