TE Connectivity 2-1393239-6

TE Connectivity RT134012 Power Signal Relay SPST 1 Form A Momentary
$ 3.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393239-6.

IHS

Datasheet5 pages5 years ago
Datasheet2 pages19 years ago

Newark

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-37.42%

CAD Models

Download TE Connectivity 2-1393239-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.18
$ 3.18
Stock
1,068,506
1,068,506
Authorized Distributors
6
6
Relay Type
General Purpose
General Purpose
Throw Configuration
SPST
SPST
Contact Current Rating
12 A
12 A
Coil Voltage (DC)
8.4 V
8.4 V
Coil Voltage (AC)
12 V
12 V
Coil Current
33 mA
33 mA
Max Voltage Rating (AC)
400 V
400 V
Coil Resistance
360 Ω
360 Ω
Coil Power
400 mW
400 mW
Switching Capacity
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

G2RL Power Relay Flux Protection SPST-NO 12A 12VDC Through Hole Tube
Relay; E-Mech; Gen Purp; SPST-NO; Cur-Rtg 12A; Ctrl-V 12DC; Vol-Rtg 250/24AC/DC; 4 Pin
Omron G2RL-1A4-DC12 Power PCB Relay SPST 12VDC 16A Low Profile
TE Connectivity1415899-4
Power Relay 12VDC 12A SPST-NO (29mm 12.7mm 15.7mm) THT
TE Connectivity / P&BT7NS1D1-12
Power Relay 12VDC 10A SPST-NO(22.5mm 16.5mm 16.9mm) THT
TE Connectivity1461402-6
Power Relay 12VDC 10A SPST-NO(18.2mm 10.2mm 14.7mm) THT
TE ConnectivityRTB34012
Electromechanical Relay 12VDC 360Ohm 12A SPST-NO (( 29mm 12.7mm 15.7mm)) THT Power Relay
TE Connectivity2-1419108-7
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.033A (Coil), 12Vdc (Coil), 400Mw (Coil), 12A
TE Connectivity1415899-4
Power Relay 12VDC 12A SPST-NO (29mm 12.7mm 15.7mm) THT
PanasonicJS1A-12V-F
General Purpose 12VDC SPST-NO 10A Non Latching DIP Power Relays ROHS
PanasonicJS1AF-B-12V-F
RELAY GEN PURPOSE SPST 10A 12V | Panasonic Electronic Components JS1AF-B-12V-F
PanasonicJS1A-B-12V-F
RELAY GEN PURPOSE SPST 10A 12V / Power Relay 12VDC 5DC/10AAC SPST-NO(22x16x16.4)mm THT

Descriptions

Descriptions of TE Connectivity 2-1393239-6 provided by its distributors.

TE Connectivity RT134012 Power Signal Relay SPST 1 Form A Momentary
Tyco Power relay, RT1series, 12V dc_coil_voltage, switching current12A, Unipolar normally open
AgNi 12V 12A Normal Open:1A(SPST-Normal Open) Plugin,12.7x29mm Power Relays ROHS
Electromechanical Relay SPST-NO 12A 12VDC 360Ohm Through Hole
RT1 Series SPST-NO 12 A 12 V Non Latching PC Pin Through Hole Power Relay
SPST-NO PCB MOUNT RELAY THROUGH HOLE, 12V DC, RT1 AND RT2
GENERAL PURPOSE POWER PCB RELAY RT1 Power/Signal Relay, 1 Form A, SPST, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 12A (Contact), DC Input, Random, AC Output, Panel Mount
POWER RELAY, SPST-NO, 12A, 250V, TH; Contact Configuration: SPST-NO; Coil Voltage: 12VDC; Contact Current: 12A; Product Range: RT1 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250V; Relay Terminals: Solder; Contact Voltage VDC: -; Contact Material: Silver Nickel; Coil Resistance: 360ohm; SVHC: No SVHC (15-Jan-2019); Approvals & Standards: CSA, UL
RT134012 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 12 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | Electromechanical Relay | Part Number: RT134012 | Internal Number: 2-1393239-6 | TE Connectivity | SCHRACK
Coil Resistance Ohm = 360 / Coil Type = DC / Contact Configuration = 1NO / Termination Type = Radial Leads / Mounting Type = Through Hole / Contact Material = AgNi / Series = RT1 / Width mm = 12.7 / Relay Type = Monostable / Coil Voltage - DC V = 12 / Length mm = 29 / Height mm = 15.7 / Switching Current A = 12 / Switching Capacity kVA = 3 / Switching Voltage - AC V = 250

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 213932396
  • RT134012
  • RT134012.