TE Connectivity / P&B T7NS1D1-12

Power Relay 12VDC 10A SPST-NO(22.5mm 16.5mm 16.9mm) THT
$ 1.22
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B T7NS1D1-12.

IHS

Datasheet3 pages18 years ago
Datasheet2 pages18 years ago

element14 APAC

element14

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanasonicJS1A-B-12V
Miniature Power Relay, 1 Form A, 10A 250VAC 10A 125VAC, 6A 277VAC, Class B Coil
PanasonicJS1F-12V
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Flux Resisant
PanasonicJS1AF-B-12V
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Flux Resistant
G2RL Power Relay Flux Protection SPST-NO 12A 12VDC Through Hole Tube
Omron G2RL-1A4-DC12 Power PCB Relay SPST 12VDC 16A Low Profile
Power Relay 12VDC 10A SPST-NO( (20.3mm 10.3mm 16.2mm)) THT

Descriptions

Descriptions of TE Connectivity / P&B T7NS1D1-12 provided by its distributors.

Power Relay 12VDC 10A SPST-NO(22.5mm 16.5mm 16.9mm) THT
POWER RELAY SPST-NO 12VDC, 10A, PC BOARD
T7N Series Miniature Power PCB Relay Wash Tight 1-Form A Contact (1 NO) 12 VDC 400 Ohm 360 mW Silver Cadmium Oxide
Power/Signal Relay, SPST, Momentary, 0.03A (Coil), 12VDC (Coil), 360mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output
POWER RELAY SPST-NO 12VDC, 10A, PC BOARD; POWER RELAY SPST-NO 12VDC, 10A, PC BOARD; Contact Configuration:SPST-NO; Coil Resistance:400ohm; Relay Mounting:Through Hole; Coil Type:DC Monostable; Coil Voltage DC Max:12V; Coil Voltage VDC Nom:12V; Contact Current Max:10A

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield