Panasonic JS1A-B-12V-F

RELAY GEN PURPOSE SPST 10A 12V / Power Relay 12VDC 5DC/10AAC SPST-NO(22x16x16.4)mm THT
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic JS1A-B-12V-F.

Future Electronics

Datasheet4 pages15 years ago

element14

Panasonic

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-1.82%

CAD Models

Download Panasonic JS1A-B-12V-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PanasonicJS1A-12V-F
General Purpose 12VDC SPST-NO 10A Non Latching DIP Power Relays ROHS
PanasonicJS1AF-12V-F
JS Series SPST 12 V Coil 10 A Silver Tin Oxide Contacts Cubic Power Relay
PanasonicJS1AF-B-12V-F
RELAY GEN PURPOSE SPST 10A 12V | Panasonic Electronic Components JS1AF-B-12V-F
TE Connectivity4-1419128-4
Electromechanical Relay 12VDC 10A SPST-NO (10.2x18.2x14.6)mm THT General Purpose Relay
TE Connectivity1393194-9
TE Connectivity Power Relay, T77 Series, 12VDC Coil, 10A Switching Current, SPST-NO
TE Connectivity1461402-6
Power Relay 12VDC 10A SPST-NO(18.2mm 10.2mm 14.7mm) THT

Descriptions

Descriptions of Panasonic JS1A-B-12V-F provided by its distributors.

RELAY GEN PURPOSE SPST 10A 12V / Power Relay 12VDC 5DC/10AAC SPST-NO(22x16x16.4)mm THT
JS Series 10A SPST 12VDC Through Hole Sealed Miniature Non-Polarized Power Relay
POWER RELAY, 12VDC, 10A, SPST-NO, PCB; P; POWER RELAY, 12VDC, 10A, SPST-NO, PCB; Product Range:PANASONIC EW - JS Series; Coil Voltage:12VDC; Contact Current:10A; Contact Voltage VAC:250V; Contact Voltage VDC:30V; Contact Configuration:SPST-NO; Coil Resistance:400ohm
Relay, Spst-No, 250Vac, 30Vdc, 10A; Contact Configuration:Spst-No; Coil Voltage:12Vdc; Contact Current:10A; Product Range:Js Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250Vac; Coil Current:30Ma Rohs Compliant: Yes |Panasonic JS1A-B-12V-F

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • JS1AB12VF