What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2-1393225-5

Power/Signal Relay, 1 Form C, Momentary, 9VDC (Coil), 253mW (Coil), 8A (Contact), Panel Mount
$ 4.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393225-5.

Electro Sonic

Datasheet5 pages1 year ago
Datasheet38 pages7 years ago

JRH Electronics

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 2-1393225-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-25
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

TE Connectivity / AMP1-1393224-5
Power/Signal Relay, 1 Form A, Momentary, 9VDC (Coil), 253mW (Coil), 8A (Contact), Panel Mount
TE Connectivity1956145-7
Power/Signal Relay, 1 Form C, Momentary, 9VDC (Coil), 253mW (Coil), 8A (Contact), Panel Mount
TE Connectivity1-1393222-5
MSR V23061 Series Miniature Power PCB Relay Wash Tight 1-Form A (NO) 9 VDC 364 Ohm 223 mW
PanasonicDSP1A-L2-DC9V
RELAY GENERAL PURPOSE SPST 8A 9V | Panasonic Electronic Components DSP1A-L2-DC9V
PanasonicDSP1A-DC9V
DSP Series 8 A SPST 9 VDC Through Hole Miniature Single Side Stable Power Relay
PanasonicADW1109W
DW Series SPST 8 A 9V Single Coil Latching PC Pin Through Hole Power Relay

Descriptions

Descriptions of TE Connectivity 2-1393225-5 provided by its distributors.

Power/Signal Relay, 1 Form C, Momentary, 9VDC (Coil), 253mW (Coil), 8A (Contact), Panel Mount
Power Relay SPDT-CO 250VAC 9VDC PC Pin Through Hole
Power Relay 9VDC 8A SPDT(28.5mm 10.1mm 12.3mm) THT
RY P&B Series General Purpose Power Relay RY612009
Power Relay 9VDC 8A SPDT(28.5x10.1x12.3)mm THT
Industrial Relays (General Purpose)
Power Relays, Standard, Monostable, DC, 253 mW Coil Power Rating DC, 320 Ω Coil Resistance, SCHRACK Miniature Power PCB RYII
SSRT SRSPANEL MNT 25A240V AC-DC I/P

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RY612009