Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M50-3202545

1.27mm (0.05) Pitch DIL Horizontal PC Tail Socket Assembly, gold, 25+25 contacts"
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M50-3202545.

IHS

Datasheet1 page7 years ago

element14 APAC

Farnell

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2019-07-27
LTD Date2020-06-24

Related Parts

Conn Socket Strip F 50 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
25+25 Pos. Female Dil Vertical Throughboard Conn. Rohs Compliant: Yes |Harwin M52-5102545
PCB Receptacle, Locking Clip, Board-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Through Hole Mount, SLM Series
Headers & Wire Housings Through-Hole Micro Socket, 0.050 x 0.100 Pitch
1.27mm (0.05) Pitch DIL Vertical PC Tail Socket Assembly, gold, 20+20 contacts"

Descriptions

Descriptions of Harwin M50-3202545 provided by its distributors.

1.27mm (0.05) Pitch DIL Horizontal PC Tail Socket Assembly, gold, 25+25 contacts"
Board-Board Connector Receptacle, 50 Position, 2Row
Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
CONN RCPT 50P 0.05 GOLD PCB R/A
25+25 Pos. Female DIL Horizontal Through
SOCKET, RIGHT ANGLE, 2ROW, 50WAY; Pitch Spacing: 1.27mm; No. of Contacts: 50Contacts; Gender: Receptacle; Product Range: -; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Cont

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR