Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M50-3002545

Conn Socket Strip F 50 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
$ 3.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M50-3002545.

IHS

Datasheet1 page4 years ago

element14 APAC

Factory Futures

Newark

Farnell

Inventory History

3 month trend:
+47.41%

CAD Models

Download Harwin M50-3002545 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-12-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

1.27mm (0.05) Pitch DIL Vertical PC Tail Socket Assembly, gold, 20+20 contacts"
25+25 Pos. Female Dil Vertical Throughboard Conn. Rohs Compliant: Yes |Harwin M52-5102545
Headers & Wire Housings Through-Hole Micro Socket, 0.050 x 0.100 Pitch
1.27mm (0.05) Pitch DIL Horizontal PC Tail Socket Assembly, gold, 25+25 contacts"
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Through Hole Mount, SLM Series
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 36 Contacts, Through Hole Mount

Descriptions

Descriptions of Harwin M50-3002545 provided by its distributors.

Conn Socket Strip F 50 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
HARWIN 1.27mmpitch50pDouble row female Bus bar, right angle, Through hole mounting
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Through Hole Mount
Socket, Vertical, 2Row, 50Way; |Harwin M50-3002545
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
SOCKET, VERTICAL, 2ROW, 50WAY; Pitch Spacing: 1.27mm; No. of Contacts: 50Contacts; Gender: Receptacle; Product Range: Archer M50 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated C

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR