TE Connectivity 2-1103003-3

Female Insert without Contacts Beige 7+Ground Position Crimp
$ 9.97
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1103003-3.

TE Connectivity

Datasheet236 pages14 years ago
Technical Drawing1 page0 years ago

IHS

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-62.61%

CAD Models

Download TE Connectivity 2-1103003-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-11-01
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-1103001-3
Heavy Duty Power Connectors Hd.7.bu.c. 250 V |Amp Te Connectivity 2-1103001-3
TE Connectivity2-1103103-3
Conn Heavy-Duty Rectangular SKT 7Signal/1Ground POS Crimp ST Cable Mount Loose Piece
TE Connectivity213500-1
5mm (.197) Centerline 600 V 14 A max. (Metrimate)
I/O Connector, 6 Contacts, Receptacle, Firewire IEEE-1394, Solder, 53462, PCB Mount
EatonSMS9P-3
Socket cable plug for pin and coax boardmount header | Souriau-Sunbank by Eaton SMS9P-3
D Sub Connector, Standard, Receptacle, SD, 9 Contacts, DE, Solder

Descriptions

Descriptions of TE Connectivity 2-1103003-3 provided by its distributors.

Female Insert without Contacts Beige 7+Ground Position Crimp
HD 7 WAY CRIMP TERMINAL FEMALE | TE Connectivity 2-1103003-3
Conn Housing F 7Signal/1Ground POS Crimp ST Loose Piece
HTS Connectors and Accessories
INSERT, FEMALE, CRIMP, 7WAY; Series:HTS; Gender:Receptacle; No. of Contacts:7; No. of Rows:3; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:1; Contact Termination:Crimp; Contact Material:Copper; Approval Bodies:UL, CSA, SEV; Connector Mounting Orientation:Cable; Connector Type:Rectangular; Connector Type:Rectangular Power; Contact Type:Socket; Current Rating:10A; IP/NEMA Rating:IP65; Insulator Material:Polycarbonate; No. of Ways:7; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Termination Method:Crimp; Voltage Rating V AC:250V; Voltage Rating V DC:300V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty