TE Connectivity 1EGG1-2

Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 1A Fuse ST 1 Port
$ 19.969
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1EGG1-2.

IHS

Datasheet4 pages1 year ago
Datasheet2 pages25 years ago
Datasheet2 pages27 years ago

Electro Sonic

Master Electronics

Sager Electronics

State Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Schurter5200.0123.1
Mains Power Connector, 1A, 125/250VAC, Male, Quick Connect Terminal, Socket
TE Connectivity / Corcom1EGG1-1
Connector Power Entry Filtered M 3 Position 250Vac 1A Right Angle 1 Port
TE ConnectivityFN9260B-1-06
IEC inlet filter C14, 50 to 400 Hz, 1 A, 250 VAC, 5.3 mH, faston plug 6.3 mm, FN9260B-1-06
TE ConnectivityFN261-1-06
Power Entry Module Filtered M 3 POS 250VAC 1A Fuse ST 1 Port
TE ConnectivityFN9260SB-1-06-30
Mains Power Connector, 1A, 250VAC, Male, Solder Terminal, Plug
Schurter5200.0143.1
Mains Power Connector, 1A, 125/250VAC, Male, Quick Connect Terminal, Socket

Descriptions

Descriptions of TE Connectivity 1EGG1-2 provided by its distributors.

Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 1A Fuse ST 1 Port
Ac Power Entry Modules 1A Iec 1/4 Faston Flange |Te Connectivity Amp 6609115-3
1EGG1-2 (NEW GEN=F7642D S0 Filter Type: Power Entry Module Input Voltage Selection: None Filter Switch Type: No Switch Filter Shield Type: Shielded Product Orientation: Right Angle Power Entry Module Switch Shielded | Corcom Gg Series Multi-Function Inlet Fi | Part Number: 1EGG1-2 | Internal Number: 6609115-3 | TE Connectivity | Corcom
FILTER, IEC, 1A; Product Range: GG Series; Gender: Plug; Voltage Rating: 250VAC; Current Rating: 1A; Connector Mounting: Flange Mount; Contact Termination Type: Quick Connect; SVHC: No SVHC (07-Jul-2017); Approval Bodies: CSA, U

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1EGG12
  • 6609115-3