TE Connectivity 1996777-2

RF Connectors / Coaxial Connectors 8POS RF MOD OSMM PLUG ATTACH
$ 696.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1996777-2.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+13.57%

CAD Models

Download TE Connectivity 1996777-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity2052-5674-00
Rf Sma Connector, 1 Contact(S), Female, Panel Mount, Board And Panel Mount, Solder Terminal,
TE Connectivity2062-0000-00
RF SMA Connector, Female, Board Mount, Solder Terminal, Jack
50 Ohms, Precision Test Connector, Optimized SMA Jack, Flange with 0-80 Threads, 27 GHz, Without Screws
TE Connectivity1060455-1
RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Jack
TE Connectivity / AMP2052-1618-00
RF SMA Connector, Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Receptacle
RadiallR127601001
RF SMA Connector, Female, Panel Mount, Microstrip Mount, Receptacle

Descriptions

Descriptions of TE Connectivity 1996777-2 provided by its distributors.

RF Connectors / Coaxial Connectors 8POS RF MOD OSMM PLUG ATTACH
Conn SMPM 0Hz to 26.5GHz 50Ohm Screw ST Panel Mount RCP Gold Over Nickel VITA 67
8 POS VITA 67 RF MODULE, BACKPLANE, OSMM Number of Coaxial Contacts: 8 PCB Mount Orientation: Vertical Body Material: Stainless Steel Connector System: Cable-to-Cable Centerline (Pitch): .24 in PCB Rf Module | 8 Vertical Stainless Steel Cable-to-Cable | Part Number: 1996777-2 | Internal Number: 1996777-2 | .24" | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1996777-2.