Phoenix Contact 1984060

Terminal Block; Printed Circuit; 6 A; 160 V; 3.5 mm; 7; 3.5 mm; Soldering Mount
$ 1.781
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1984060.

Phoenix Contact

Datasheet9 pages4 years ago
Technical Drawing1 page0 years ago

Electro Sonic

MRO Stop

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.15%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1984361
Terminal block; PCB; Plug for Unshrouded Header; 7 position; 8A; 400V
TE Connectivity1776275-6
Conn Terminal Block M 6 POS 3.5mm Screw ST Cable Mount 7A/Contact
Phoenix Contact1984057
Terminal Block; Printed Circuit; 6 A; 160 V; 3.5 mm; 6; 3.5 mm; Soldering Mount
Phoenix Contact1984073
Terminal Block; Printed Circuit; 6 A; 160 V; 3.5 mm; 8; 3.5 mm; Soldering Mount
Conn PC Terminal Block F 8 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™
Conn PC Terminal Block F 7 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™

Descriptions

Descriptions of Phoenix Contact 1984060 provided by its distributors.

Terminal Block; Printed Circuit; 6 A; 160 V; 3.5 mm; 7; 3.5 mm; Soldering Mount
Phoenix,PCBplug connector,PT1,5/7-PVH-3,5,Conn Terminal Block F 7 POS 3.5mm Screw Straight/Right Angle Cable Mount 8A
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 7 Pos 3.5mm pitch Pl ug 26-14 AWG Screw
Phoenix Contact Printconnectoren PT 1,5/ 7-PVH-3,5 - 1984060
PCB PLUG SCREW 3.5MM 16AWG 200V 8A 7 POSITION COMBICON PT SERIES
PT 1 5/ 7-PVH-3 5 PCB connector nominal
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 200 V, contact surface: Sn, contact connection type: Socket, number of potentials: 7, number of rows: 1, number of positions: 7, number of connections: 7, product range: PT 1,5/..-PVH, pitch: 3.5 mm, connection method: Screw connection with wire protector, screw head form: L Slotted, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PST 1,0, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG