TE Connectivity 1986164-2

Solar Cable 1Conductors 10AWG 152.4m 5.33mm Tinned Copper Black 2600VDC/3000VAC Reel
$ 0.835
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1986164-2.

TE Connectivity

Datasheet48 pages14 years ago

IHS

Electro Sonic

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Amphenol AerospaceM39029/4-110
Military SAE AS39029 Non-RoHS Compliant 2006 Straight Pin Contact 24AWG 200C 7.5A 600V
Connector Accessory, 0.071in Max Cable Dia, Contact, Copper Alloy

Descriptions

Descriptions of TE Connectivity 1986164-2 provided by its distributors.

Solar Cable 1Conductors 10AWG 152.4m 5.33mm Tinned Copper Black 2600VDC/3000VAC Reel
Wire And Cable, 10AWG, Communication Cable
Hook-up Wire 10 AWG SOLAR CABLE 500'
Direct Burial Wire USE-RHH-RHW CU
10 AWG Single Jacket, Solar Ca
Mini-Reel of 1986164-2 10 AWG Single Jacket, Sola
Power Cable 1Conductors 10AWG Black Reel
SOLAR CABLE 10AWG 600V BLK 100'
10 AWG DOUBLE JACKET, BLACK SOLAR CABLE
CABLE, SOLAR, 10AWG, BLACK, 152.4M; Reel Length (Imperial):500ft; Reel Length (Metric):152.4m; Conductor Size AWG:10 AWG; Conductor Area CSA:5.26mm²; Jacket Colour:Black; Conductor Material:Copper; External Diameter:5.46mm; Voltage Rating:600V; No. of Strands x Strand Size:104 x 0.25mm; Cable Type:Solar Cable; Conductor Make-up:104 / 0.25mm; Conductor Size:6AWG; Outer Diameter:5.46mm; Wire Size:10AWG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty