TE Connectivity 1982738-2

Female Connector IEC, High Speed Backplane Connectors | TE Connectivity 1982738-2
$ 16.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1982738-2.

IHS

Datasheet6 pages1 year ago

ODG (Origin Data Global)

Master Electronics

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1982738-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2042088-2
Board Connector, 192 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, Natural Insulator
TE Connectivity2042088-1
Vert.Male, Telcordia L2, High Speed Backplane Connectors | TE Connectivity 2042088-1
TE Connectivity1982738-1
Female Connector Telcordia, High Speed Backplane Connectors | TE Connectivity 1982738-1
Conn Backplane HDR 144 POS 1.9mm Press Fit ST Thru-Hole Impact™ Frame
Conn Backplane HDR 140 POS 3.7mm Press Fit ST Thru-Hole Tray
Conn Backplane HDR 144 POS 1.9mm Press Fit ST Thru-Hole Impact™ Frame

Descriptions

Descriptions of TE Connectivity 1982738-2 provided by its distributors.

Female Connector IEC, High Speed Backplane Connectors | TE Connectivity 1982738-2
Conn Backplane F 96 POS 1.45mm Press Fit RA Thru-Hole Frame
96 Position 1.45 mm Receptacle Press Fit Female Z-Pack Slim UHD Connector
Board Connector, 192 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Natural Insulator
Hard Metric Connectors FEMALE CONNECTOR IEC
1982738-2, TE CONNECTIVITY/AMP BRAND
Female Connector IEC Row-to-Row Spacing: 1.25 mm Row-to-Row Spacing: .05 in Mating Alignment: With Mating Alignment Type: Polarization Number of Rows: 8 High Speed Backplane Connector | 1.25 mm .05" With Polarization | Part Number: 1982738-2 | Internal Number: 1982738-2 | TE Connectivity | Z-PACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty