
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Interstate Connecting Components | 76165-5637 | 0 | 20h | |||||||||
| Heilind Americas | 76165-5637 | 0 | 22h | |||||||||
| Sager Electronics | 0761655637 | 0 | 140 | Tray | ||||||||
| Newark | 76165-5637 | 0 | 140 | |||||||||
| RS (Formerly Allied Electronics) | 76165-5637 | 0 | 140 | Bulk | 14h |
Download Molex 76165-5637 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Molex 76165-5637 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: