TE Connectivity 1977886-1

Standard Circular Connector 23-37STD SEX FREE HG RCPT. ASSY
$ 54.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1977886-1.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet3 pages8 years ago
Datasheet4 pages2 years ago

Farnell

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-13.39%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2026-05-18
LTD Date2026-05-25
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Amphenol AerospaceD38999/26JJ29HN
Conn MIL-DTL-38999 Circular PIN 29 POS Crimp ST Cable Mount 29 Terminal 1 Port
Conn Circular PIN 37 POS Crimp ST Box Mount 37 Terminal 1 Port Automotive
ITT / Cannon192990-1400
Circular Connector, Trident Ringlock Series, Receptacle, 48, Socket, Cable
Conn MIL-C-5015 Circular PIN 37 POS Crimp ST Box Mount 37 Terminal 1 Port
Amphenol IndustrialGTC01F28-21P
MIL Series Connector, 37 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
Amphenol AerospaceD38999/26JF32HA
MIL Series Connector, 32 Contact(s), Composite, Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1977886-1 provided by its distributors.

Standard Circular Connector 23-37STD SEX FREE HG RCPT. ASSY
Socket housing, 37 pole, crimp connection, screw locking, straight, 1977886-1
CONN. HOUSING;CPC RECEP.;SEALED UV RES.;PIN;37 POS;SZ 23;FREE HANGING;STD GENDER
Circular Connector, 37 Contact(s), Male, Receptacle
37 Position 23 Shell Size Housing Free Hanging Receptacle CPC Connector
ConnCircular PIN 37 POS STCable Mount 37 Terminal 1 Port Package
TE CONNECTIVITY / AMP 1977886-1Circular Connector Housing, CPC Series 1, Receptacle, 37 Ways, Pin, Cable Mount, 23-37
CIRCULAR, RECEPTACLE, 37 WAY, CABLE; Product Range: CPC Series 1; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 37Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: Nylon
CONN RCPT HSG MALE 37POS INLINE
RCPT.ASSY,23-37STD SEX FREE HG, UV RESIS Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Number of Positions: 37 Sealable: Yes Housing 600 VDC Wire-to-Wire 37 | One-Piece Connector & Sealed & Cpc Series 1 | Part Number: 1977886-1 | Internal Number: 1977886-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty