Amphenol Industrial GTC01F28-21P

MIL Series Connector, 37 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
$ 130.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial GTC01F28-21P.

IHS

Datasheet58 pages7 years ago
Datasheet95 pages20 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-68.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonCA3101F28-21SBF80
Connector Bayonet Coupling Socket 37 Position Crimp Straight Cable Mount 37 Terminal 1 Port
Conn Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port Automotive
Conn Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port Automotive
Conn Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port Automotive

Descriptions

Descriptions of Amphenol Industrial GTC01F28-21P provided by its distributors.

MIL Series Connector, 37 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
Conn Heavy-Duty Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
Connector Reverse Bayonet Coupling Circular RCP 28-21 ST Cable Mount
CONNECTOR, CIRCULAR, SIZE 28, 37WAY
CONN RCPT MALE 37P SILVER CRIMP
Circular Connector; Connector Type:Circular; Gender:Female; No. of Contacts:37; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Silver; Series:GT; Connector Shell Size:28; Contact Gender:Pin

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • GTC01F-28-21P
  • GTC01F2821P