Descriptions of TE Connectivity 1977883-1 provided by its distributors.
Standard Circular Connector 13-9, Std Sex, Free Hanging Rcpt Housing
Socket housing, 9 pole, crimp connection, screw locking, straight, 1977883-1
CONN. HOUSING;CPC RECEP.;SEALED UV RES.;PIN;9 POS.;SZ 13;FREE HANGING;STD GENDER
Circular Connector, 9 Contact(s), Male, Receptacle
9 Position 13 Shell Size Housing Free Hanging Receptacle CPC Connector
Conn CPC PIN 9 POS ST Cable Mount 9 Terminal 1 Port
SLD CPC RCPT ASSY,13-9,STD SEX, UV RESIS
CIRCULAR, RECEPTACLE, 9 WAY, CABLE
TE CONNECTIVITY / AMP 1977883-1Circular Connector Housing, CPC Series 1, Receptacle, 9 Ways, Pin, Cable Mount, 13-9
Circular Power Connectors, Housing, 600 VDC, Wire-to-Wire, 9 Position, Sealable, Wire & Cable, Receptacle, Pin, Signal, Black, All Plastic, AMP CPC
CONN RCPT HSNG MALE 9POS INLINE
SLD CPC RCPT ASSY,13-9,STD SEX, UV RESIS; Product Range:CPC Series 1; Circular Connector Shell Style:Cable Mount Receptacle; No. of Contacts:9Contacts; Circular Contact Type:-; Coupling Style:-; Connector Body Material:N