Descriptions of TE Connectivity 1977877-1 provided by its distributors.
Standard Circular Connector 11-4, Std Sex, Free Hanging Rcpt Housing
Socket housing, 4 pole, crimp connection, screw locking, straight, 1977877-1
CONN. HOUSING, CPC RECEP.,SEALED UV RES.,PIN,4 POS.,SZ 11,FREE HANGING, STD GENDER
Receptacle Housing,Threaded 4pin Polyamide (PA),Nylon , 43.31mm*23.75mm
Circular Connector, 4 Contact(s), Male, Receptacle
4 Position 11 Shell Size Housing Free Hanging Receptacle CPC Connector
Conn CPC PIN 4 POS ST Cable Mount 4 Terminal 1 Port
SLD CPC RCPT ASY,11-4,STD SEX, UV RESIST
TE CONNECTIVITY / AMP 1977877-1Circular Connector Housing, CPC Series 1, Receptacle, 4 Ways, Pin, Cable Mount, 11-4
1977877-1, TE CONNECTIVITY/AMP BRAND
SLD CPC RCPT ASY,11-4,STD SEX, UV RESIST; Product Range:CPC Series 1; Circular Connector Shell Style:Cable Mount Receptacle; No. of Contacts:4Contacts; Circular Contact Type:-; Coupling Style:-; Connector Body Material:Nylon (Polyamide) Body; Connector Body Plating:-; Contact Material:-; Contact Plating:-; SVHC:No SVHC (27-Jun-2018)
CONN RCPT HSNG MALE 4POS INLINE
SLD CPC RCPT ASY,11-4,STD SEX, UV RESIST Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Sealable: Yes Connector & Contact Terminates To: Wire & Cable Housing 600 VDC Wire-to-Wire | Circular Power Connector | Part Number: 1977877-1 | Internal Number: 1977877-1 | TE Connectivity | AMP