Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1977830-4

Slide Dip Switch, 8 Switches, SPST, 0.1A, 50VDC, Solder Terminal, Panel Mount
$ 2.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1977830-4.

Sager Electronics

Datasheet1 page14 years ago

TE Connectivity

JRH Electronics

Newark

Burklin Elektronik

Inventory History

3 month trend:
+0.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Switch DIP OFF ON SPST 8 Raised Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
C&K ComponentsSDA08H1SBD
Switch DIP OFF ON SPST 8 Raised Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
C&K ComponentsSDA08H0SBR
Switch DIP OFF ON SPST 8 Recessed Slide 0.1A 50VDC Gull Wing 1000Cycle 2.54mm SMD T/R
TE Connectivity1-1571983-1
Slide Dip Switch, 8 Switches, SPST, On-off, Latched, 0.1A, 50VDC, Solder Terminal, Panel Mount
Grayhill90HBW08PT
Switch DIP ON OFF SPST 8 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube
Grayhill90HBW08PRT
Switch DIP ON OFF SPST 8 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD T/R
TE Connectivity1-1825006-5
Slide Dip Switch, 8 Switches, SPST, On-off, Latched, 0.025A, 24VDC, Wire Terminal, Panel Mount
TE Connectivity1-1571983-0
DIP Switch 6 Position 6 Flush Slide 0.025 Amp 24 Volt Gull Wing 1.27mm Surface Mount
Grayhill90HBW06PT
Switch DIP ON OFF SPST 6 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube

Descriptions

Descriptions of TE Connectivity 1977830-4 provided by its distributors.

Slide Dip Switch, 8 Switches, SPST, 0.1A, 50VDC, Solder Terminal, Panel Mount
Switch DIP OFF ON SPST 8 Recessed Rocker 0.025A 24VDC J-Bend 1.27mm SMD Box/Tube
8 300V(AC) 8.89mm 1000Cycles 1000Cycles 25mA DIP SMD mount 11.28mm(Length)*2.35mm(height)
Switch, Dip Switch, itch Gdh08Sa04 | TE Connectivity GDH08SA04
SWITCH SLIDE DIP SPST 0.025A 24V
DIP Switches / SIP Switches SWITCH DIP SWITCH
DIP switche, Off-On, 8 pole, straight, 100 mA/50 VDC, 1977830-4
DIP & SIP Switches, Switch, Gold, Black Housing, Polyphenylene Sulfide (PPS), Sealed, 8 Switch, -30 – 85 °C, DIP, Alcoswitch DIP
SWITCH, DIP, 8 POSITION, SPST, RECESSED, 25mA; No. of Circuits:8Circuits; Switch Actuator Style:Rocker; Switch Mounting:Surface Mount; Contact Configuration:SPST; Contact Voltage DC Max:24VDC; Contact Current DC Max:25mA RoHS Compliant: Yes
Special Order: DIP SWITCH GDH08SA04 DIP & SIP Switch Product Type: Switch DIP & SIP Switch Contact Mating Area Plating Material: Gold DIP & SIP Switch Housing Color: Black DIP & SIP Switch Housing Material: Polyphenylene Sulfide (PPS) Auto-Insertable: No Switch Gold Black Polyphenylene Sulfide (PPS) | Dip Switch | Part Number: GDH08SA04 | Internal Number: 1977830-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • GDH08SA04