Descriptions of TE Connectivity 1-1571983-0 provided by its distributors.
DIP Switch 6 Position 6 Flush Slide 0.025 Amp 24 Volt Gull Wing 1.27mm Surface Mount
Switch DIP OFF ON SPST 8 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD Tube
Slide Dip Switch, 8 Switches, Spst, On-Off, Latched, 0.1A, 50Vdc, Solder Terminal, Panel Mount
TE Connectivity DIP Switch, 8 Pos, 8P Contacts, Surface Mount, Slide Actuator
DIP Switches / SIP Switches SPST 8POS REC RCKR SMT DIP SWITCH
SWITCH, DIP, 8 POSITION, RECESSED ROCKER, SPST, SURFACE MOUNT
SWITCH SLIDE DIP SPST 0.025A 24V
GDH Series 8 Position SPST Recessed Rocker Sealed Low Profile SMT DIP Switch
Slide Dip Switch, 8 Switches, SP
DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard Product Highlights: DIP Switch PCB Mount Style = Surface Mount Single Pole - Single Throw Configuration (Pole-Throw) Actuator Style = Recessed Rocker Sealed
No. of Circuits:8Circuits; Switch Actuator Style:Rocker; Switch Mounting:Surface Mount; Contact Configuration:SPST; Contact Voltage DC Max:24V; Contact Current DC Max:25mA; Product Range:GDH Series; Contact Current Max:25mA RoHS Compliant: Yes
GDH08S04=DIP SWITCH DIP & SIP Switch Type: DIP Switch Contact Plating Material: Gold Case Color: Black Case Material: Polyphenylene Sulfide (PPS) Sealed Device: Yes DIP Gold Black Polyphenylene Sulfide (PPS) | Dip Switch | Part Number: 1-1571983-0 | Internal Number: 1-1571983-0 | Alias Number: GDH08S04 | TE Connectivity | ALCOSWITCH