TE Connectivity 1971777-3

SNG ROW TPA DBL LOCK PLATE 3 POS / Connector Locking Plate For Power Triple Lock Series
$ 0.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1971777-3.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Master Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
+327%

CAD Models

Download TE Connectivity 1971777-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-03-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity172075-1
Insulating housing for 4.75 mm, 3 pole, nylon, UL 94V-2, natural, 172075-1
TE Connectivity3-2232875-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug
TE Connectivity770074-1
Connector, Soft Shell; 250 VAC; 13 A (Max.); Plug; Nylon; Natural; 3; 0.093 in.
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1971777-3 provided by its distributors.

SNG ROW TPA DBL LOCK PLATE 3 POS / Connector Locking Plate For Power Triple Lock Series
Tpa Lock Plate, 1Row, 3 Position; Accessory Type:Tpa Double Lock Plate; For Use With:3 Position Ptl Connector; Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 1971777-3
PTL TPA HIGH TEMP 1 x 3 BLACK Connector Hardware Accessory Type: TPA (Terminal Position Assurance) Primary Product Color: Black Primary Product Material: Glass-Filled Nylon Operating Temperature (Max): 302 °F Operating Temperature (Max): 150 °C TPA (Terminal Position Assurance) Black | Locking Plate & Power Triple Lock & Tpa | Part Number: 1971777-3 | Internal Number: 1971777-3 | Glass-Filled Nylon | TE Connectivity | Power Triple Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1971777-3.