Descriptions of TE Connectivity 172075-1 provided by its distributors.
TE Connectivity Crimp Terminal Housing, Positive Lock .187 Mk II Series, Plug, 3 Pos, Nylon
AMP POSITIVE LOCK MARK II SER,3WAY NYLON 66 CRIMP TERM HOUSING,6.35MM TAB SIZE
Combination Line Connector, 3 Contact(s), Female, Receptacle
3 Pos, 6mm Pitch, Nylon, Receptacle, Wire-to-Wire Connector
Conn Housing RCP 3 POSCrimp STCable Mount Natural Bag
CONN RCPT HSG 0.187 3POS NATURAL / 3 Position Housing Connector Female, Receptacle Natural 0.187" (4.75mm)
187 PL MII HSG.,REC.,6MMX3P,NATURAL
Conn Housing RCP 3 POS Crimp ST Cable Mount
CONNECTOR, PLUG, POSITIVE LOCK, 3WAY;
POSITIVE LOCK 187 HOUSING RECEPTACLE
POSITIVE LOCK 187 HOUSNG RECEP
CONNECTOR, PLUG, POSITIVE LOCK, 3WAY; Product Range: Positive Lock Mark II 187 Series; Gender: Plug; No. of Positions: 3Ways; Pitch Spacing: 6mm; For Use With: 170324, 170325, 170326 Series Socket Contacts; SVHC: No SVHC (27-Jun-2018)
187 PL MII HSG.,REC.,6MMX3P,NATURAL Terminal Type: Receptacle Number of Positions: 3 Centerline (Pitch): .236 in Centerline (Pitch): 6 mm Terminal Orientation: Straight Receptacle 3 .236" 6 mm | Crimp Terminal Housing | Part Number: 172075-1 | Internal Number: 172075-1 | .236" | TE Connectivity | Positive Lock