TE Connectivity 1969608-2

Connector Accessories 2POS Terminal Position Assurance For VAL-U-LOK Housings Nylon 6/6 Black
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1969608-2.

TE Connectivity

Datasheet2 pages9 years ago
Technical Drawing1 page11 years ago

IHS

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+1.98%

CAD Models

Download TE Connectivity 1969608-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity794954-2
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1586000-2
In a Pack of 10, TE Connectivity VAL-U-LOK Male Connector Housing, 4.2mm Pitch, 2 Way, 2 Row
TE Connectivity1586019-2
CONN RCPT HOUSING 2POS 4.2MM / 2 Rectangular Connectors - Housings Receptacle Natural
4.20mm Pitch Mini-Fit Header Dual Row Vertical 2 Circuits PA Polyamide (Nylon) 6/6 94V-2 White
Rectangular Power Connector, Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1969608-2 provided by its distributors.

Connector Accessories 2POS Terminal Position Assurance For VAL-U-LOK Housings Nylon 6/6 Black
2pin Terminal Position Assurance (TPA) Val-U-Lok Housings 13.6mm*5.4102mm*5.41mm
TE Connectivity 1969608-2 Val-U-Lok Power Connector 2P Male Shrouded 22-18 AWG
2 Position 4.2 mm VAL-U-LOK TPA 22 - 18 AWG Housing Accessory
Connector Accessories Lock Straight Nylon 6/6 Black Bag/Box
2P VAL-U-LOK TPA 22-18 AWG / TE Connectivity/Amp Brand
Power to the Board 2P VAL-U-LOK TPA 22-18 AWG
Special Order: 2P VAL-U-LOK TPA 22-18 AWG Connector Hardware Accessory Type: TPA (Terminal Position Assurance) Number of Positions: 2 Operating Temperature (Max): 221 °F Operating Temperature (Max): 105 °C Operating Temperature Range: -40 – 221 °F TPA (Terminal Position Assurance) 2 | Connector Hardware | Part Number: 1969608-2 | Internal Number: 1969608-2 | TE Connectivity | VAL-U-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty