Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 353170220

4.20mm Pitch Mini-Fit Header Dual Row Vertical 2 Circuits PA Polyamide (Nylon) 6/6 94V-2 White
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 353170220.

Upverter

Datasheet1 page8 years ago

Molex

Master Electronics

Electro Sonic

Supply Chain

Country of OriginKR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-06-02
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2020-06-10
LTD Date2020-09-10

Related Parts

Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity647676-2
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 2 Contacts, Through Hole Straight, Economy Power
3.96mm (.156") Pitch KK® Solid Header, Vertical, Friction Lock, 2 Circuits, Tin (Sn) Plating
SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 2 Circuits
TE Connectivity1-1123723-2
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 2 Contacts, Through Hole Straight, Economy Power
TE Connectivity644752-2
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 2 Contacts, Through Hole Straight, MTA-156

Descriptions

Descriptions of Molex 353170220 provided by its distributors.

4.20mm Pitch Mini-Fit Header Dual Row Vertical 2 Circuits PA Polyamide (Nylon) 6/6 94V-2 White
Conn Power HDR 2 POS Solder ST Thru-Hole 2 Terminal 1 Port Mini-Fit® Bag
Headers & Wire Housings New Minifit Header Assy-Nat
2pin 4.2mm 2 4.2mm Header,Locking Ramp 13A tin Through hole mounting
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal
Cross Referenced to MOLEX - Part MOL35317-0220
Plugin,P=4.2mm Wire To Board Connector ROHS
3.96mm (.156") Pitch Header, Vertical, Shrouded, with Positive Lock, 6 Circuits, 7 Positions with Pin 2 Voided, PA Polyamide (Nylon) 6/6, Glass-filled, Natural
WTB CONN, HEADER, 2POS, 2ROW; Connector Systems:Wire-to-Board; Pitch Spacing:-; No. of Rows:2Rows; No. of Contacts:2Contacts; Contact Termination Type:Through Hole; Product Range:Mini-Fit Jr. 35317 Series; Connector Shroud:-

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0353170220
  • 35317-0220
  • 35317-0220.