
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A107532-ND | 36,674 | 1 | Bag | ||||||||
| Master Electronics | 1969443-4 | 57,042 | 1K | |||||||||
| Onlinecomponents.com | 1969443-4 | 57,042 | 1K | Bulk | ||||||||
| TME | 19694434-TEC | 18,000 | 2K | 1d | ||||||||
| Avnet | 1969443-4 | 52,000 | 48K | 13h |
Download datasheets and manufacturer documentation for TE Connectivity 1969443-4.
Download TE Connectivity 1969443-4 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 1969443-4 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 1969443-4.