Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 172520-4

Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Crimp Terminal
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 172520-4.

TE Connectivity

Datasheet6 pages1 year ago

IHS

JRH Electronics

ShanghaiCT

Burklin Elektronik

Inventory History

3 month trend:
+8.98%

CAD Models

Download TE Connectivity 172520-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP172520-5
CONN NON-GENDERED HSG 5POS NAT / 5 Position Housing Connector Non-Gendered Natural
TE Connectivity / AMP172520-2
-40℃~+105℃ 2.5mm Without a buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS

Descriptions

Descriptions of TE Connectivity 172520-4 provided by its distributors.

Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Crimp Terminal
Conn Housing PL 4 POS 2.5mm Crimp ST Cable Mount Natural Bag
Headers&wire Housings Low Pro Mini Amp-I; |Te Connectivity Amp 172520-4
CONN NON-GENDERED HSG 4POS NAT
Pin Header, Wire-to-Board, 2.5 mm, 1 Row
RS APAC
Low Profile Miniature AMP-IN Connectors
CONNECTOR, HEADER, 4POS, 1ROW, 2.5MM; Pitch Spacing:2.5mm; No. of Contacts:4Contacts; Gender:Header; Product Range:MINI AMP-IN Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:-; Contact
LOW PRO MINI AMP-IN HDR 4P PCB Connector Type: PCB Mount One-Piece Crimp Connector PCB Mount Orientation: Vertical Connector System: Wire-to-Board Centerline (Pitch): .098 in Centerline (Pitch): 2.5 mm PCB Mount One-Piece Crimp Connector Vertical Wire-to-Board .098" | Board-In Connector | Part Number: 172520-4 | Internal Number: 172520-4 | .098" | TE Connectivity | AMP-IN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 172520-4 .