
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 1939403-2 | 638 | 44 | |||||||||
| Onlinecomponents.com | 1939403-2 | 638 | 44 | Bulk | ||||||||
| TME | 19394032-TEC | 880 | 44 | 15h | ||||||||
| Powell Electronics | 1939403-2 | 588 | 44 | 19h | ||||||||
| JRH Electronics | 1939403-2 | 891 | 44 | 4h |
Download datasheets and manufacturer documentation for TE Connectivity 1939403-2.
Download TE Connectivity 1939403-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of TE Connectivity 1939403-2 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 1939403-2.