Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1393240-8

Power/Signal Relay, 1 Form A, Momentary, 12VDC (Coil), 600mW (Coil), 16A (Contact), Panel Mount
$ 8.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393240-8.

IHS

Datasheet5 pages2 years ago

Upverter

Farnell

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-7.84%

CAD Models

Download TE Connectivity 2-1393240-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-08-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1415898-5
Power/Signal Relay, 1 Form A, Spst, Latched, 0.05A (Coil), 12Vdc (Coil), 600Mw (Coil), 16A
TE Connectivity2-1440002-4
RELAY GEN PURPOSE SPST 16A 12V / Power Relay 12VDC 16A SPST-NO(29.2x12.8x20.6)mm THT
TE Connectivity1937650-5
General Purpose Power PCB Electromechanical Relay SPST 16A 12VDC 220Ohm Through Hole
PanasonicLKG1AF-12V-16
LK-G Series 16 A SPST 12 VDC Through Hole Non-Polarized Slim Type Power Relay
LK-G Series 16 A SPST 12 VDC Through Hole Non-Polarized Slim Type Power Relay
PanasonicALE1PB09
Power/Signal Relay, SPST, Momentary, 0.044A (Coil), 9VDC (Coil), 400mW (Coil), DC Input, AC Output

Descriptions

Descriptions of TE Connectivity 2-1393240-8 provided by its distributors.

Power/Signal Relay, 1 Form A, Momentary, 12VDC (Coil), 600mW (Coil), 16A (Contact), Panel Mount
Electromechanical Relay SPST-NO 16A 12VDC 240Ohm Through Hole
Power Relay 12VDC 16A SPST-NO(29mm 12.7mm 15.7mm) THT
RT Series 16 A SPST 12 VDC Through hole General Purpose Power Relay RT33LF12
POWER RELAY, SPST-NO, 16A, 250VAC, THT
Power Relay, Spst-No, 16A, 250Vac, Tht; Contact Configuration:Spst-No; Coil Voltage:12Vdc; Contact Current:16A; Product Range:Rt1 Series; Relay Mounting:Through Hole; Coil Type:Latching Dual Coil; Contact Voltage Vac:250V Rohs Compliant: Yes |Schrack Te Connectivity RT33LF12
RT33LF12 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Bistable, 2 Coils, Polarized, Latching Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 16 A General Purpose Power Relay DC Bistable, 2 Coils, Polarized, Latching 1 Form A SPST-NO | Electromechanical Relay | Part Number: 2-1393240-8 | Internal Number: 2-1393240-8 | Alias Number: RT33LF12 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT33LF12