TE Connectivity 1918939-1

Shell Kit, Std Bulkhead, Pro Beam Jr, Ha/ Pkg |Te Connectivity 1918939-1
$ 213.993
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1918939-1.

IHS

Datasheet5 pages1 year ago

Electro Sonic

ShanghaiCT

TE Connectivity

Master Electronics

CAD Models

Download TE Connectivity 1918939-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Fiber Optic Connectors HBMT BKPLN ADPTR (SCREW VERSION)w/FLANGE
TE Connectivity501055-1
Connector Accessories FSMA Active Device Mount Stainless Steel Loose Piece
HARTING Elektronik09574420503001
Fiber Optic Connector Adapter
HARTING Elektronik09574420502001
Fiber Optic Connector Adapter
TE Connectivity / AMP502776-8
Fiber Optic Connector Adapter, Single/multi Mode, Duplex, Receptacle-receptacle
TE Connectivity5502585-2
OPTIMATE Red Cover Zinc Diecast Fiber Optic Active Device Mount Kit

Descriptions

Descriptions of TE Connectivity 1918939-1 provided by its distributors.

Shell Kit, Std Bulkhead, Pro Beam Jr, Ha/ Pkg |Te Connectivity 1918939-1
Conn PRO BEAM RCP ST Panel Mount PRO BEAM® Loose
Connector Shell Kit For Pro Beam Jr Connectors
1918939-1, TE CONNECTIVITY/AMP BRAND
Special Order: SHELL KIT, STD BULKHEAD, PRO BEAM JR, HA Connector Style: Receptacle Bulkhead Style: Standard Bulkhead Mounting Style: D-Hole (Jam Nut) Shell Material: Aluminum Alloy Cable Type: Mil-Tactical Cable Receptacle Standard D-Hole (Jam Nut) Aluminum Alloy | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1918939-1 .