TE Connectivity / AMP 502776-8

Fiber Optic Connector Adapter, Single/multi Mode, Duplex, Receptacle-receptacle
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 502776-8.

IHS

Datasheet1 page18 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Mouser

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity / AMP 502776-8 provided by its distributors.

Fiber Optic Connector Adapter, Single/multi Mode, Duplex, Receptacle-receptacle
Conn SC Adapter Single Mode/Multimode Duplex F/F Crimp ST Panel Mount 0.2dB Loose
Fiber Optic Connectors DUP RECEP,SC
CONN COUPLER RCPT SC-SC DUPLEX
SC Connectors Product Highlights: Coupling Receptacle Multimode, Singlemode Fiber Optic Connector Type = Duplex Plastic Housing Material Housing Color = Blue

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5027768