TE Connectivity 1903526-1

Modular Connectors / Ethernet Connectors IP20 Plug Kit 4 Pos
$ 16.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1903526-1.

IHS

Datasheet5 pages1 year ago

Master Electronics

TE Connectivity

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1903526-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-03-12
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Amphenol-TuchelC01610I0080021
Circular Connector, 8+PE, Ecomate C16 Series, Cable Mount Plug, 9 Contacts
CIRCULAR Connector PLUG, SIZE 12, 8POS,; 8POS, CABLE; Type:Circular Industrial; Body
Amphenol-TuchelC01610H00601010
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Crimp Terminal
Conn Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
Conn Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Amphenol Sine SystemsC016 10H006 000 10
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Crimp Terminal

Descriptions

Descriptions of TE Connectivity 1903526-1 provided by its distributors.

Modular Connectors / Ethernet Connectors IP20 Plug Kit 4 Pos
Connector, Industrial Ethernet, RJ45, IP20, 4 Pos, 180 Deg
IE RJ45 CONNECTOR IP20 4POS 180DEG Modular Jack & Plug Interface Type: Circular RJ45 Port Configuration: Single Port Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Connector Contact Density: Standard Modular Connector Style: Plug Circular RJ45 Single Port RJ Type Jacks & Plugs Standard | Rj45 Connector | Part Number: 1903526-1 | Internal Number: 1903526-1 | TE Connectivity
PLUG, IND ETHERNET, RJ45, 4WAY; Connector Type:RJ45; Gender:Plug; No. of Contacts:4; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (15-Dec-2010); Connector Type:RJ45; Contact Material:Copper Alloy; Contact Plating:Gold; Flammability Rating:UL94V-0; IP / NEMA Rating:IP20; No. of Mating Cycles:750; No. of Ways:4; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Termination Method:Crimp; Wire Size AWG Max:22AWG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty