TE Connectivity 1888653-9

Modular Conn/Ethernet Conn 2X1 Offset St/Jk With |Te Connectivity Amp 1888653-9
$ 13.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1888653-9.

JRH Electronics

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago
Datasheet5 pages8 years ago

ShanghaiCT

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+1.31%

CAD Models

Download TE Connectivity 1888653-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity6368168-4
Conn Modular Jack F 16 POS 1.02mm Press Fit RA Thru-Hole 28 Terminal 2 Port Cat 5 Frame
TE Connectivity1888653-5
Modular Conn/Ethernet Conn 2X1 Offset St/Jk With |Te Connectivity Amp 1888653-5
TE Connectivity1888653-4
Modular Conn/Ethernet Conn 2X1 OFFSET ST/JK WITH
Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid™ Tube
Milli-Grid 87758 ROHS3Compliant Gold Solder Connector Header, Breakaway 15.0muin 0.38mum
2.54mm Pitch ChipSIM Connector with Ejector, 6 Circuits, without Pegs, Yellow Button

Descriptions

Descriptions of TE Connectivity 1888653-9 provided by its distributors.

Modular Conn/Ethernet Conn 2X1 Offset St/Jk With |Te Connectivity Amp 1888653-9
RJ Connector, 8 Contact(s), Female, Right Angle, Press Fit Terminal, Locking, Jack
Conn RJ-45 F 16 POS 1.02mm Press Fit RA Thru-Hole 24 Terminal 2 PortCat 5e Tray
RJ45 CONNECTOR, JACK, 8P8C, 2PORT, CAT5; Modular Connector Type:RJ45 Jack; Port Configuration:2 x 1, Stacked; No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat5; IP Rating:-; Connector Mounting:Through
Special Order: 2X1 OFFSET ST/JK WITH LEDS Modular Jack & Plug Interface Type: RJ45 Port Configuration: Multiple Ports Port Matrix Configuration: 2 x 1 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Modular Connector Style: Jack RJ45 Multiple Ports 2 x 1 RJ Type Jacks & Plugs | Rj45 Connector | Part Number: 1888653-9 | Internal Number: 1888653-9 | TE Connectivity | OEG Miniature Relay PCF

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1888653-9 .