TE Connectivity 1888653-4

Modular Conn/Ethernet Conn 2X1 OFFSET ST/JK WITH
$ 18.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1888653-4.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

Newark

Future Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-19.54%

CAD Models

Download TE Connectivity 1888653-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-05-04
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity6368168-4
Conn Modular Jack F 16 POS 1.02mm Press Fit RA Thru-Hole 28 Terminal 2 Port Cat 5 Frame
TE Connectivity / AMP1888653-2
Modular Connectors / Ethernet Connectors 2x1 OFFSET STACKED GREEN LED
TE Connectivity6368011-3
Telecom and Datacom Connector, 16 Contact(s), Female, Right Angle, Solder Terminal, Jack
2.54mm Pitch ChipSIM Connector with Ejector, 6 Circuits, with Pegs, Black Button
2.54mm Pitch ChipSIM Connector with Ejector, 6 Circuits, without Pegs, Yellow Button
AmphenolRJSAE538A02
RJ Connector, 8+8 Contact(s), Female, Right Angle, Solder Terminal, Mounting Flange, Jack

Descriptions

Descriptions of TE Connectivity 1888653-4 provided by its distributors.

Modular Conn/Ethernet Conn 2X1 OFFSET ST/JK WITH
CONN MOD JACK 8P8C R/A SHIELDED / Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5
Conn RJ-45 F 16 POS 1.02mm Press Fit RA Thru-Hole 24 Terminal 2 Port Cat 5e Frame
RJ Connector, 8 Contact(s), Male, Right Angle, Press Fit Terminal, Locking, Jack
Modular Connector Type:rj45 Jack; Port Configuration:1 X 2 (Ganged); No. Of Positions / Loaded Contacts (Per Port):8P8C; Lan Category:cat5E; Ip Rating:-; Connector Mounting:through Hole Mount; Connector Orientation:right Angle Rohs Compliant: Yes
2X1 OFFSET ST/JK WITH LEDS Modular Jack & Plug Interface Type:RJ45;Port Configuration:Multiple Ports;Port Matrix Configuration:2 x 1;Modular Jacks & Plugs Products:RJ Type Jacks & Plugs;Connector Contact Density:Standard RJ45 Multiple Ports 2 x 1 RJ Type Jacks & Plugs | Rj45 Connector | Part# 1888653-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1888653-4 .
  • 1888653-4.