Descriptions of TE Connectivity 1879127-5 provided by its distributors.
Res Thin Film 0402 255 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.063W, 255ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
Resistor, thin film, SMD 0402 (1005), 255 Ω, 0.063 W, ±0.1 %, 1879127-5
RES, 255R, 0.1%, 0.063W, 0402, THIN FILM
Thin Film Resistors-SMD RN 0402 255R 0.1% 10PPM
Surface Mount Resistors, Precision Resistor, 2 Termination, 0402, Taped & Reeled, .1 %, Thin Film, Resistance Class Up to 1kΩ, 255 Ω, Holsworthy RN73
RES, 255R, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 255ohm; Product Range: RN73 Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Toler
Special Order: RN 0402 255R 0.1% 10PPM 1K RL Resistance Value: 255 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 255 Ω Thin Film Precision Resistor .1 % | Part Number: RN73C1E255RBTDF | Internal Number: 1879127-5 | TE Connectivity | Holsworthy