TE Connectivity 1878645-6

Label; Calibration; Vinyl; Blue (Printed); White (Material); 2 in.; 0.625 in.
$ 22.768

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1878645-6.

Electro Sonic

Datasheet2 pages20 years ago

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2015-09-29

Related Parts

3M Scotchcode Wire Marker Tape Refill Roll Sls-R, 1 In. X 2.125 In |3M SLS-R
TE Connectivity1878645-1
Cross Referenced to TE CNTY RAYCHEM - Part RYCMAM133
Tape, Color Coding; 66 ft.; 3/4 in.; degC; 0.178 mm; 225%; 20 Oz-in.; 20; PVC
TE ConnectivityQUP3BU
Label, Calibration; Vinyl; Blue (Printed), White (Material); 1 in.; 1 in.
Tape, Color Coding; 66 ft.; 3/4 in.; degC; 0.178 mm; 225%; 20 Oz-in.; 20; PVC
TE Connectivity / RaychemLKZ16E
Safety Symbols & Electrical Signs, Earth, Labels, Die-Cut Label Style, Permanent Acrylic, LKZ

Descriptions

Descriptions of TE Connectivity 1878645-6 provided by its distributors.

Label; Calibration; Vinyl; Blue (Printed); White (Material); 2 in.; 0.625 in.
Wire Identification 0.625H x 2W Sold by Pack of 130
Cross Referenced to TE CNTY RAYCHEM - Part RYCMQC205BU
Labels Write-On Label Vinyl Blue/White 15.88x50.8mm
Labels & Industrial Warning Signs MQC205BU
MQC205BU, TE Connectivity / Raychem Brand
CALIBRATION LABELS, VINYL, 25.4MM W
Calibration Labels, Vinyl, 25.4Mm W; Marker Type:Pre Printed; Marker Dimensions:50.8Mm X 15.9Mm; Marker Material:Vinyl; Legend:Calibration/I.d. No./By/Date/Due; Legend Color:White; Marker Color:Blue/White Rohs Compliant: Yes |Te Connectivity MQC205BU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • MQC205BU