Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1871745-1

CONN SOCKET 18-22AWG CRIMP TIN / Socket Contact Tin 18-22 AWG Crimp
$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1871745-1.

TE Connectivity

Datasheet21 pages9 years ago
Technical Drawing1 page16 years ago
Datasheet131 pages4 years ago
Instruction Sheet2 pages9 years ago
Instruction Sheet2 pages12 years ago
Instruction Sheet4 pages13 years ago
Datasheet18 pages14 years ago
Datasheet4 pages15 years ago
Instruction Sheet2 pages16 years ago

IHS

JRH Electronics

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-2.98%

CAD Models

Download TE Connectivity 1871745-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity170204-1
Connector Accessory, 0.043in Min Cable Dia, 0.075in Max Cable Dia, Contact, Brass
Connector Minifit Contact Receptacle 1 Position Crimp Straight Cable Mount Reel
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-26 AWG, Reel
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity770834-1
Multi-Purpose Contacts; 770834-1; TE CONNECTIVITY; Tin; Crimp; 11.2 A; Brass
TE Connectivity175151-2
Rectangular Connector Contacts; 175151-2; TE CONNECTIVITY; Tin; 22 AWG; Crimp; 26 AWG

Descriptions

Descriptions of TE Connectivity 1871745-1 provided by its distributors.

CONN SOCKET 18-22AWG CRIMP TIN / Socket Contact Tin 18-22 AWG Crimp
Contact, Socket, Crimp, 22-18Awg; |Te Connectivity 1871745-1
Headers & Wire Housings DYNAMIC D1000REC CNT 2L PRE TIN L/P
TE Connectivity Tin-Plated Crimp Terminal, Female Contact, Dynamic 1000 Series, Max 0.9mm², Min 0.3mm²
Contact SKT Crimp ST Cable Mount 18-22AWG Bag/Box
DYNAMIC D1000 REC CONT 2L PRE TIN L/P
WTB DYNAMIC D1000 RECCONT 2L PRE TIN L/P
Special Order: DYNAMIC D1000 REC CONT 2L PRE TIN L/P Contact Type: Socket Contact Mating Area Plating Material: Tin Wire Contact Termination Area Plating Material: Tin Operating Voltage: 250 VAC 125 VAC Operating Voltage: 125 VDC 250 VDC Socket Tin 250 VAC | Connector Contact | Part Number: 1871745-1 | Internal Number: 1871745-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1871745-1.