TE Connectivity 770834-1

Multi-Purpose Contacts; 770834-1; TE CONNECTIVITY; Tin; Crimp; 11.2 A; Brass
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 770834-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet3 pages21 years ago

TE Connectivity

Future Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+102%

CAD Models

Download TE Connectivity 770834-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-26 AWG, Reel
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Phosphor Bronze
Connector Minifit Contact Receptacle 1 Position Crimp Straight Cable Mount Reel
TE Connectivity175151-2
Rectangular Connector Contacts; 175151-2; TE CONNECTIVITY; Tin; 22 AWG; Crimp; 26 AWG
TE Connectivity170204-1
Connector Accessory, 0.043in Min Cable Dia, 0.075in Max Cable Dia, Contact, Brass
TE Connectivity170204-2
Connector Accessory, 0.043in Min Cable Dia, 0.075in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 770834-1 provided by its distributors.

Multi-Purpose Contacts; 770834-1; TE CONNECTIVITY; Tin; Crimp; 11.2 A; Brass
CONN SOCKET 26-30AWG TIN CRIMP / Socket Contact Tin Crimp 26-30 AWG Stamped
TE Connectivity 770834-1 P&S Connectors Female SKT 30-26 AWG Reel of 10000
Pin contact, 0.05-0.15 mm², AWG 30-26, crimp connection, 770834-1
TE Connectivity Tin-Plated Crimp Terminal, Female, Mini-Universal MATE-N-LOK Series, Max 0.1mm², Min 0.05mm²
600V 9.5A 30-26 AWG Mate-N-Lok Contact
Contact SKT Crimp ST Cable Mount 26-30AWG T/R
.163 Centerline 600 V 9.5 A max.
CONTACT, SOCKET, 30-26AWG, CRIMP; Product Range: Mini Universal MATE-N-LOK Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 26AWG; Contact Plating: Tin Plated Contacts; For Use With: AMP Mini
MINI UMNL SOCKET SN Contact Mating Area Plating Material: Tin (Sn) Contact Type: Socket Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 30 – 26 AWG Operating Voltage: 600 VAC Tin (Sn) Socket Pre-Tin 30 – 26 AWG | Connector Contact | Part Number: 770834-1 | Internal Number: 770834-1 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty