Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1860000-1

TE Connectivity 1860000-1 Relay Socket Hardware Durable Reliable Solution
$ 19.601
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1860000-1.

IHS

Datasheet4 pages2 years ago

Farnell

Sager Electronics

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-43.33%

CAD Models

Download TE Connectivity 1860000-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity4-1415033-1
Relay Sockets & Hardware PT DIN-rail socket w/screw typ terminal
TE Connectivity1-1415526-1
RELAY SOCKET, SHRACK, DIN-RAIL, 4 POLE, IN/OUTARRANGEMENT, SCREW TYPE TERMINALS
TE Connectivity4-1415033-1
Relay Sockets & Hardware PT DIN-rail socket w/screw typ terminal
TE Connectivity / AMP5-1415034-1
PT Socket with Protection Module for Miniature Relay 4-Pole DIN Rail Mount Screw Terminals
TE Connectivity27E893
TE CONNECTIVITY / POTTER & BRUMFIELD 27E893 Relay Socket, DIN Rail, Screw, 11 Pins
TE Connectivity1415035-1
RELAY SOCKET, DIN-RAIL,11 PIN, SCREW TERMINALS, FOR MT MULTIMODE RELAY SERIES

Descriptions

Descriptions of TE Connectivity 1860000-1 provided by its distributors.

TE Connectivity 1860000-1 Relay Socket Hardware Durable Reliable Solution
Relay Sockets Spring Terminal 6A 400VAC DIN Rail 4Pole
Relay Socket for DIN Relays 4 Pole DIN Rail Mount
Relay socket for miniature relay, 1860000-1
Relay Socket PT Series Miniature Relays
Conn Relay Socket SKT 14 POS Solder ST
General Purpose Relays SOCKET RELAY
Relay Sockets&Hardware SOCKET RELAY
IC Socket, 14 Contact(s), Solder
Relay Socket, 14Pos, Dinrail, Clamp; Socket Mounting:Din Rail; Socket Terminals:Screwless Clamp; No. Of Pins:14Pins; Current Rating:6A; Voltage Rating:240Vac; Product Range:-; Accessory Type:Socket Rohs Compliant: Yes |Schrack Te Connectivity 1860000-1
PT7874P Relay Socket Type: DIN Rail Mount Product Mount Type: DIN Rail Pole Configuration: 4 Relay Accessory Type: Socket DIN Rail Mount 4 Socket | Relay Accessories | Part Number: 1860000-1 | Internal Number: 1860000-1 | Alias Number: PT7874P | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1860000-1.
  • 1860000-1..