TE Connectivity 27E893

TE CONNECTIVITY / POTTER & BRUMFIELD 27E893 Relay Socket, DIN Rail, Screw, 11 Pins
$ 15.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 27E893.

IHS

Datasheet5 pages2 years ago

element14 APAC

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+113%

CAD Models

Download TE Connectivity 27E893 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-09-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

AmphenolMS3102E18-1P
Conn MIL-DTL-5015 Circular PIN 10 POS Solder ST Box Mount 10 Terminal 1 Port
ITT / Cannon192922-1200
Conn Ringlock Circular SKT 8 POS Crimp ST Panel Mount 8 Terminal 1 Port
ITT / Cannon192922-1210
Circular Connector, 12 Contact(s), Polyamide, Female, Crimp/Solder Terminal, Receptacle
ITT / Cannon192926-0450
Circular Connector, 8 Contact(s), Polyamide, Male, Solder Terminal, Receptacle
Souriau circular connector plug, UTGseries, 12Core, Flange mounting, Crimping, IP65
Circular Connector, 9 Contact(s), Polyethylene, Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 27E893 provided by its distributors.

TE CONNECTIVITY / POTTER & BRUMFIELD 27E893 Relay Socket, DIN Rail, Screw, 11 Pins
Relay Sockets Glass Filled Polyester Screw Terminal 15A DIN Rail 3Pole
RELAY, SOCKET, 11 POSITION, DIN RAIL, SCREW TERMINAL, KU SERIES
General Purpose Relay Socket 11-Blade DIN Rail Mount
SOCKET,RELAY,DIN,11-PIN BLADE, SCREW,FOR:KUP SERIES (3PDT)
Conn Relay Socket SKT 11 POS Screw ST Panel Mount
Cross Referenced to TE CONNECTIVITY CORP - Part AMP2-1419106-5
Relay Sockets & Hardware SNAP-IN DIN MT KU
RELAYS SEE CATALOG RELAY AND SOCKET USAGE CHART
Relay Accs 27E893%3DSOCKETKU11QCPOLYNA-
IC Socket, RELAY, 11 Contact(s), Screw
KU Series 1 through 3 Poles DIN rail Mount Screw Socket
Conn Rly Sckt Skt 11 Pos Scrw St Th
27E893=SOCKET KU 11 QC POLY NA-
27E893=SOCKET,KU,11,QC,POLY,DINRAIL Relay Socket Type: DIN Rail Mount Body Material: Nylon Product Mount Type: DIN Rail Pole Configuration: 3 Relay Accessory Type: Socket DIN Rail Mount Nylon 3 | Relay Accessories | Part Number: 27E893 | Internal Number: 2-1419106-5 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1419106-5
  • 27-E893
  • 27E893.