Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1415035-1

Relay Socket, Din-rail, 11 Pin, Screw Terminals, For Mt Multimode Relay Series
$ 6.343
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1415035-1.

IHS

Datasheet3 pages2 years ago

Electro Sonic

Master Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
-15.70%

CAD Models

Download TE Connectivity 1415035-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-08-31
LTD Date2024-03-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

ITT / Cannon192926-0450
Circular Connector, 8 Contact(s), Polyamide, Male, Solder Terminal, Receptacle
Amphenol Industrial10-101949-008
Circular Connector Cable Seal, Size 10, Amphenol PT Series Flange Mount Connector, Neoprene
EatonMBG12R1
Circular Connector Housing, Bantamate Ii; |Souriau-Sunbank / Eaton MBG12R1
Amphenol IndustrialMS3102A18-8P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 8 Contacts, Solder Pin, Threaded
Amphenol97-18-12S
INSERT, SZ 18 6 #16, SOLDER, SOCKET, MIL-5015 TYPE, 97 SERIES
INSERT, SZ 18 10 #16, ROHS COMPLIANT, MIL-5015 TYPE, 97 SERIES
Board Connector, 11 Contact(S), 1 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
Conn Socket Strip RCP 11 POS 2.54mm Solder ST Thru-Hole KK® Tray
KK 396 PC Board Connector, Top Entry, Polyester Connector, 5.00µm Tin (Sn), 11 Circuits
Board Stackers & Spacers, Socket Strip, 2.54 mm, 11 Contacts, Solder, 1 Rows, 2.54 mm, ESQ Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 11 Contacts, Through Hole Mount, SSQ Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 11 Contacts, Through Hole Mount, SSQ Series

Descriptions

Descriptions of TE Connectivity 1415035-1 provided by its distributors.

RELAY SOCKET, DIN-RAIL,11 PIN, SCREW TERMINALS, FOR MT MULTIMODE RELAY SERIES
Relay Sockets Polyamide Screw Terminal 10A 400VAC DIN Rail 3Pole
MT3 DIN-rail Socket with Screw-type Terminals 11-Pin Snap Mount
Relay Sockets & Hardware SKT DINRAIL 11PIN OCTAL MT RELAY
Socket, Din, 11 Pin; |Schrack Te Connectivity 1415035-1
RELAY SOCKET 11 POS DIN RAIL / Relay Socket DIN Rail
Relay Sockets & Hardware Axicom Relay High Frequency
Conn Relay Socket SKT 11 POS Screw ST Thru-Hole
Avnet Japan
Relay Socket DIN Rail Screw 11 Pins 10 A 240 V
MT78750 Relay Accessories & Socket & Clip | Part Number: 1415035-1 | Internal Number: 1415035-1 | Alias Number: AMPS-0-1415035-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 14150351
  • MT 78750
  • MT78750
  • MT78750.