TE Connectivity 1857995-1

Board Connector, 125 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Gray Insulator
$ 11.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1857995-1.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet4 pages8 years ago

Master Electronics

ODG (Origin Data Global)

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+96.87%

CAD Models

Download TE Connectivity 1857995-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1857990-1
Conn Hard Metric F 125 POS 2mm Press Fit RA Thru-Hole Tube
HARTING Elektronik17221252102
Board Connector, 125 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal
TE Connectivity / AMP1-100145-9
Conn Hard Metric F 125 POS 2mm Solder RA Thru-Hole
Amphenol Communications SolutionsHM2P65PK5111GFLF
Board Connector, 169 Contact(S), 7 Row(S), Male, Straight, Press Fit Terminal
Amphenol Communications SolutionsHM2P65PDE121N9LF
Connector, Hard Metric, FCI Millipacs Series, 125 Contacts, 2 mm, Header, Press Fit, 5 Rows
HARTING Elektronik17151252201
Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal

Descriptions

Descriptions of TE Connectivity 1857995-1 provided by its distributors.

Board Connector, 125 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Gray Insulator
Conn Hard Metric RCP 125 POS 2mm Press Fit RA Thru-Hole Tube
Female connector, 125 pole, pitch 2 mm, angled, 1857995-1
BP Connector Z-PACK/B F-HDR125P EON
CONN RECEPT 125POS 2MM PRESS-FIT
Z-PACK , 2mm, PCB , ¡Ü1 Gbps, -55¨C125
CONN, BACKPLANE, RCPT, 125POS, 2MM; Product Range:Z-PACK HM Series; No. of Contacts:125Contacts; Pitch Spacing:2mm; Gender:Receptacle; Contact Termination Type:Through Hole; No. of Rows:5Rows; Row Pitch:2mm; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1857995-1 .