TE Connectivity 1857989-1

Conn Hard Metric F 110 POS 2mm Press Fit RA Thru-Hole
$ 12.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1857989-1.

Electro Sonic

Datasheet5 pages1 year ago

Sager Electronics

JRH Electronics

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-11.20%

CAD Models

Download TE Connectivity 1857989-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-12-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1857997-1
Conn Hard Metric RCP 110 POS 2mm Press Fit RA Thru-Hole
Conn Hard Metric SKT 110 POS 2mm Press Fit RA Thru-Hole Box
Conn Hard Metric SKT 110 POS 2mm Press Fit RA Thru-Hole Box
HARTING Elektronik17041101201
Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Receptacle
Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle
Conn Hard Metric HDR 110 POS 2mm Press Fit ST Thru-Hole Box

Descriptions

Descriptions of TE Connectivity 1857989-1 provided by its distributors.

Conn Hard Metric F 110 POS 2mm Press Fit RA Thru-Hole
Female connector, 110 pole, pitch 2 mm, angled, 1857989-1
Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Gray Insulator
CONN RECEPT 110POS 2MM PRESS-FIT
Board to Board & Mezzanine Connectors
CONN, BACKPLANE, RCPT, 110POS, 2MM; Product Range:Z-PACK HM Series; No. of Contacts:110Contacts; Pitch Spacing:2mm; Gender:Receptacle; Contact Termination Type:Through Hole; No. of Rows:5Rows; Row Pitch:2mm; Contact Mate
Z-PACK/A F-HDR.110P EON PCB Connector Type: PCB Mount Receptacle Data Rate: 1 Gb/s Number of Columns: 22 Number of Rows: 5 Backplane Architecture: Traditional Backplane PCB Mount Receptacle 1 Gb/s 22 5 | Hard Metric Backplane Connector | Part Number: 1857989-1 | Internal Number: 1857989-1 | TE Connectivity | Z-PACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1857989-1 .