What’s new: Find the right parts faster with our redesigned experience

Learn more

3M CP2-HB110-GA1-KR

Conn Hard Metric HDR 110 POS 2mm Press Fit ST Thru-Hole Box
$ 6.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M CP2-HB110-GA1-KR.

IHS

Datasheet8 pages10 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-02-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Conn Hard Metric Header 110 POS 2mm Press Fit Straight Through Hole
TE Connectivity5100143-1
Board Connector, 110 Contact(S), 5 Row(S), Male, Straight, 0.079 Inch Pitch, Solder Terminal,
Amphenol Communications SolutionsHM2P07PD5111N9LF
154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079 (2.00mm) Throu
Amphenol Communications SolutionsHM2P07PDG1A1N9LF
154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079 (2.00mm) Throug
HARTING Elektronik17041102201
Conn Hard Metric M 110 POS 2mm Press Fit ST Thru-Hole Tube
Amphenol Communications SolutionsHM2P70PDE121N9LF
HM2P70PDE121N9LF-MPAC5RSTPFHDR CNRTYPB22 | Amphenol FCI (Amphenol CS) HM2P70PDE121N9LF

Descriptions

Descriptions of 3M CP2-HB110-GA1-KR provided by its distributors.

Conn Hard Metric HDR 110 POS 2mm Press Fit ST Thru-Hole Box
80001203225 Cp2-Hb110-Ga1-Kr =Compak Pci - Std Signal Rohs |3M CP2-HB110-GA1-KR
Board Connector, 110 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking
CP2 PressFit Header, CP2 Series, CP2HB110GA1KR | 3M CP2-HB110-GA1-KR
CONN HEADER 154POS 2MM PRESS-FIT
Hard Metric Connectors 110P PRESS-FIT HEADR

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-0012-0322-5
  • 80001203225
  • CP2HB110GA1KR